Belden 5200UPD151000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Outside Diameter | 5.28mm |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 28lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5200UPD151000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.