
Four-conductor, 16AWG multi-conductor cable featuring copper conductors and PVC insulation. This shielded cable has a gray PVC jacket, an outside diameter of 5.435mm, and a voltage rating of 300VAC. Operating temperature range is -20°C to 75°C. Supplied on a 152m spool, this RoHS compliant cable is suitable for various applications.
Belden 5202FE 008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.435mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5202FE 008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.