Belden 5220UM0021000 technical specifications.
| Capacitance | 19uF |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 8.36mm |
| RoHS Compliant | Yes |
| Series | 5220UM |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 59lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 5220UM0021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.