Belden 5222FN technical specifications.
| Maximum Outer Diameter (mm) | 8 |
| Type | Fire Alarm Cable |
| Number of Conductors | 4 |
| Max Voltage Rating | 150V |
| Max Operating Temperature | 75°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544499000 |
| Schedule B | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 5222FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.