Belden 5240F10021000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Features | WATERPROOF |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 6.45mm |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 24 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 38lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5240F10021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.