Belden 5300FE-008-U1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.191mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 5300FE-008-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.