Belden 5300UG-010-U1000 technical specifications.
| Insulation Material | PVC |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 5300UG-010-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.