Belden 5302UE-008-C250 technical specifications.
| Color | Grey |
| Length | 250foot |
| Weight | 7.5lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 5302UE-008-C250 to view detailed technical specifications.
No datasheet is available for this part.