
This coaxial cable features a 300V voltage rating, 18AWG wire gauge, and a 500ft length. It has a shielded construction with a PVC jacket and insulation material. The cable is designed for use in environments with operating temperatures ranging from -40°C to 75°C. It is RoHS compliant and not Reach SVHC compliant.
Belden 533945010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 0.266inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 21lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 533945010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.