Belden 5341PT0011000 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 5341PT0011000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.