Belden 5421FE technical specifications.
| Maximum Outer Diameter (mm) | 3.71 |
| Type | Audio Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Jacket Color | Gray |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 75°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544499000 |
| Schedule B | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 5421FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.