Belden 549945 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 350V |
| Weight | 53lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 549945 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.