Belden 5501G1 0081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 3 |
| Outside Diameter | 5.638mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 5501G1 0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.