Five-conductor, 22 AWG multi-conductor cable featuring bare copper conductors and PVC insulation. This cable operates within a temperature range of -20°C to 75°C and is rated for 300V DC. Delivered on a 304.8-meter spool, the grey cable is RoHS compliant.
Belden 5503UE 0081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 5 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5503UE 0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.