Belden 558AFS0001000 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 11.38mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 106lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 558AFS0001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.