
Belden 566-9318-U500 technical specifications.
| Color | Chrome |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Box |
| Number of Conductors | 2 |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 566-9318-U500 to view detailed technical specifications.
No datasheet is available for this part.