This multi-conductor cable features bare copper conductors and a maximum outer diameter of 9.22. It has a maximum voltage rating of 300VAC and a maximum current rating of 5A. The cable operates within a temperature range of -10°C to 75°C.
Belden 602PTZ 000500 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20/18/18AWG |
| Number of Conductors | 1/2/2 |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 9.22mm |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 602PTZ 000500 to view detailed technical specifications.
No datasheet is available for this part.