Belden 6100FE8771000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Length | 1000foot |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 150V |
| Weight | 51lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 6100FE8771000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.