Belden 6120UJ 0021000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 6120UJ 0021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.