This multi-conductor cable features 8 conductors with 2 conductors in parallel, constructed with bare copper and tinned copper materials. The cable has a maximum outer diameter of 2.54mm and is rated for 300VAC. It operates within a temperature range of -20°C to 75°C.
Belden 6288US 0101000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 23/16AWG |
| Number of Conductors | 8/2 |
| Conductor Material | Bare Copper/Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 2.54mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 6288US 0101000 to view detailed technical specifications.
No datasheet is available for this part.