Belden 6288US0091000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Mount | Cable |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 6288US0091000 to view detailed technical specifications.
No datasheet is available for this part.