Belden 6300UE-877-U1000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Box |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Weight | 19lb |
| Wire/Cable Diameter | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 6300UE-877-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.