Belden 6302FE-U500-877 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 0.188inch |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 6302FE-U500-877 to view detailed technical specifications.
No datasheet is available for this part.