Belden 633948-U500-877 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 633948-U500-877 to view detailed technical specifications.
No datasheet is available for this part.