Belden 6339480071000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | Poly |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Weight | 42lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 6339480071000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.