Belden 6341UE500-877 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 6.426mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 6341UE500-877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.