Belden 6400FE-U1000-877 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.683mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 6400FE-U1000-877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.