Belden 6499488771000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Dielectric Material | Poly |
| Impedance | 75R |
| Insulation Material | Poly |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| DC Rated Voltage | 300V |
| Weight | 48lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 6499488771000 to view detailed technical specifications.
No datasheet is available for this part.