Belden 649948877500 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Dielectric Material | Poly |
| Impedance | 75R |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.055mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 25.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 649948877500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.