Belden 6545PA technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 6 |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 7.62mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 6545PA to view detailed technical specifications.
No datasheet is available for this part.