Belden 6546PA0081000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 6546PA0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.