Belden 658GFS 0001000 technical specifications.
| Conductor Material | Copper |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 658GFS 0001000 to view detailed technical specifications.
No datasheet is available for this part.