Belden 6663U6 technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Maximum Outer Diameter | 5.69mm |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 6663U6 to view detailed technical specifications.
No datasheet is available for this part.