Belden 6T00UP-009-1000 technical specifications.
| Approvals | NEC |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 0.308inch |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Stranding | 65 x 28 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 85lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 6T00UP-009-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.