
Belden 70006NH.00305 technical specifications.
| Length | 305m |
| Mount | Cable |
| Number of Strands | 1 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 70006NH.00305 to view detailed technical specifications.
No datasheet is available for this part.
