Belden 70007NH technical specifications.
| Color | Green |
| Jacket Material | LSZH |
| Mount | Cable |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 70007NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
