Belden 70008PU.00305 technical specifications.
| Length | 305m |
| Mount | Cable |
| Number of Strands | 19 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 70008PU.00305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.