Belden 70101714+TW technical specifications.
| Cable Length (m) | 2 |
| Connector Type A | Simplex SC/PC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 70101714+TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.