Belden 70102447+CA technical specifications.
| Cable Length (m) | 5 |
| Connector Type B | Duplex ST/PC |
| Connector Type A | Duplex ST/PC |
| Cage Code | 7DJG2 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 70102447+CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.