Belden 7110A technical specifications.
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Belden 7110A to view detailed technical specifications.
No datasheet is available for this part.