Belden 7110A 0031000 technical specifications.
| Type | Instrumentation Control Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Conductor Material | Bare Copper |
| Jacket Color | Orange |
| Maximum Outer Diameter | 7.62mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 7110A 0031000 to view detailed technical specifications.
No datasheet is available for this part.