Belden 7116W0031000 technical specifications.
| Color | Orange |
| Length | 1000foot |
| Weight | 204lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7116W0031000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.