Belden 7136WS0031000 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Length | 1000foot |
| Number of Conductors | 4 |
| Series | MachFlex™ |
| Weight | 175lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 7136WS0031000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.