Belden 72002E technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 72002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
