Belden 7201AX4P1000 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Outside Diameter | 0.322inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MachFlex™ |
| Shielding | Shielded |
| Stranding | 41 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 60lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7201AX4P1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.