Belden 730176-002 technical specifications.
| Package/Case | 002 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | GDSN |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 730176-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.