Belden 733383-021 technical specifications.
| Color | Silver |
| Contact Material | Silver, CuZn |
| Contact Type | Socket |
| Mount | Socket |
| RoHS Compliant | Yes |
| Series | RBC |
| RoHS | Compliant |
Download the complete datasheet for Belden 733383-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.