Belden 734D2008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper, Silver |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Outside Diameter | 0.485inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 34.5lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 734D2008500 to view detailed technical specifications.
No datasheet is available for this part.