Belden 74002PU technical specifications.
| Color | Black |
| Jacket Material | PU |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 74002PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
