Belden 74003PU.00305 technical specifications.
| Length | 305m |
| Mount | Cable |
| Number of Strands | 19 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 74003PU.00305 to view detailed technical specifications.
No datasheet is available for this part.